Amphenol Industrial Connector, Push-Pull, 5/8 in Connector, Socket, Female, SQD08 Series
- RS Stock No.:
- 497-467
- Mfr. Part No.:
- SQD-08SBEN-PRD001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£62.63
(exc. VAT)
£75.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.63 |
*price indicative
- RS Stock No.:
- 497-467
- Mfr. Part No.:
- SQD-08SBEN-PRD001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Mounting Type | Push-Pull | |
| Connector Size | 5/8 in | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | SQD08 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Mounting Type Push-Pull | ||
Connector Size 5/8 in | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series SQD08 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial SnapQD socket featuring a 5/8 inch Push-Lok hose barb connection designed for fast and secure fluid connections. It integrates a sleeve cover for handling, a push-lock mechanism for secure mating and a socket guard ring for durability.
RoHS Compliant
Stainless steel body
Rubber for sealing
Stainless steel body
Rubber for sealing
Related links
- Amphenol Industrial Connector 5/8 in Connector Female, SQD08 Series
- Amphenol Industrial Connector 7/8 in Connector Male, SQD08 Series
- Amphenol Industrial Connector 1/2 in Connector Female, SQD06 Series
- Amphenol Industrial Connector 1/4 in Connector Female, SQD02 Series
- Amphenol Industrial Connector 7/16 in Connector Male, SQD02 Series
- Amphenol Industrial Connector 9/16 in Connector Male, SQD04 Series
- Amphenol Industrial Connector 3/4 in Connector Male, SQD06 Series
- Amphenol Industrial Connector 3/8 in Connector Female, SQD04 Series
