Amphenol Industrial Connector, Push-Pull, 9/16 in Connector, Socket, Female, SQD04 Series
- RS Stock No.:
- 497-452
- Mfr. Part No.:
- SQD04-SBCN-PAEM-BE001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£61.53
(exc. VAT)
£73.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.53 |
*price indicative
- RS Stock No.:
- 497-452
- Mfr. Part No.:
- SQD04-SBCN-PAEM-BE001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Mounting Type | Push-Pull | |
| Connector Size | 9/16 in | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | SQD04 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Mounting Type Push-Pull | ||
Connector Size 9/16 in | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series SQD04 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial SnapQD Assembly consist of 9/16 inch - 18 UNF threaded male plug and a 3/8 inch Push-Lok hose barb socket engineered for quick, reliable connections in fluid systems. It is designed with robust protective components and colour-coded identifiers, this pair ensures secure coupling and easy visual differentiation in high-performance environments.
RoHS Compliant
Stainless steel body
O ring rubber for sealing
Stainless steel body
O ring rubber for sealing
Related links
- Amphenol Industrial Connector 9/16 in Connector Female, SQD04 Series
- Amphenol Industrial Connector 7/16 in Connector Female, SQD02 Series
- Amphenol Industrial Connector 3/8 in Connector Female, SQD04 Series
- Amphenol Industrial Connector 9/16 in Connector Male, SQD04 Series
- Amphenol Industrial Connector 3/4 in Connector Female, SQD06 Series
- Amphenol Industrial Connector 7/8 in Connector Female, SQD08 Series
- Amphenol Industrial Connector 1/2 in Connector Female, SQD06 Series
- Amphenol Industrial Connector 1/4 in Connector Female, SQD02 Series
