Phoenix Contact Connector, 2 Contacts, Screw, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-250
- Mfr. Part No.:
- 1313292
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.47 |
10 + | £9.63 |
*price indicative
- RS Stock No.:
- 497-250
- Mfr. Part No.:
- 1313292
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Mounting Type | Screw | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC 20 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Screw | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation connector is designed for exceptional performance in space-restricted environments, delivering a robust 20 A current transmission capability. This connector is part of the PRC 20 series, renowned for its flexibility and reliability under challenging conditions. With cutting-edge Duo-Unlock technology, it streamlines installation and maintenance, ensuring that users experience minimal hassle. Built to withstand extreme temperatures and environmental factors, this connector boasts a high degree of protection and durability. Mechanical and color coding simplifies the startup process, reducing errors and enhancing user efficiency. Additionally, the connector accommodates various conductor sizes, making it a versatile choice for diverse applications in the BUS area.
Compact design allows for efficient use of space while maintaining high current capacity
Duo Unlock technology enhances installation flexibility and ease of maintenance
Constructed for reliability in extreme ambient conditions with superior impact resistance
User friendly handling facilitated by proven crimp or screw connection options
Mechanical coding promotes swift and accurate installation to minimize errors
Duo Unlock technology enhances installation flexibility and ease of maintenance
Constructed for reliability in extreme ambient conditions with superior impact resistance
User friendly handling facilitated by proven crimp or screw connection options
Mechanical coding promotes swift and accurate installation to minimize errors