Phoenix Contact Connector, 5 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series

Bulk discount available

Subtotal (1 unit)*

£14.84

(exc. VAT)

£17.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.84
10 +£13.65

*price indicative

RS Stock No.:
497-239
Mfr. Part No.:
1308662
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69

Series

PRC 20

COO (Country of Origin):
PL
The Phoenix Contact PRC Coupler Connector offers an innovative installation solution tailored for demanding electrical applications. Crafted with reliability at its core, this connector facilitates seamless electrical connections while ensuring safety and resilience in extreme environments. It boasts a compact design that maximises space on device fronts while delivering reliable performance, making it an ideal choice for various engineering and industrial scenarios. With advanced Duo-Unlock technology, installation and maintenance become effortless, promoting efficiency and reduced downtime. The connector is engineered to withstand high ambient temperatures and harsh conditions, ensuring longevity and dependable functionality.

Duo-Unlock technology enhances flexibility during installation
Designed for high resistance to extreme ambient conditions
Mechanical and colour coding ensures quick and accurate setup
Supports both crimp and screw connection methods for diverse applications
IP66, IP68, and IP69 ratings guarantee robust environmental protection