Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 496-825
- Mfr. Part No.:
- 1619306
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£494.72
(exc. VAT)
£593.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £494.72 | £247.36 |
*price indicative
- RS Stock No.:
- 496-825
- Mfr. Part No.:
- 1619306
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
IP Rating | IP67 | |
Series | K-3E | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-3E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is meticulously designed for robust and reliable connections in demanding environments. Featuring a moulded plastic construction, this connector provides exceptional durability while ensuring ease of assembly with pre assembled cables available. It is ideal for applications in plant and electrical device engineering, efficiently accommodating various specifications to meet diverse connectivity needs. Its unique screw locking mechanism offers secure connections, making it perfect for both indoor and outdoor applications.
Equipped with a screw locking mechanism for reliable connections
Designed for multiple insertion and withdrawal cycles for flexibility in use
Utilises halogen free PUR cable promoting environmentally friendly practices
Colour coded outer sheath for easy identification
Suitable for both fixed and flexible installations
Designed for multiple insertion and withdrawal cycles for flexibility in use
Utilises halogen free PUR cable promoting environmentally friendly practices
Colour coded outer sheath for easy identification
Suitable for both fixed and flexible installations