Phoenix Contact Circular Connector, 2 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-553
- Mfr. Part No.:
- 1413933
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-553
- Mfr. Part No.:
- 1413933
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact data connector is designed for seamless connectivity in demanding industrial environments, ensuring efficient communication with a robust and reliable setup. Engineered for PROFIBUS applications, it provides exceptional functionality with a halogen-free and shielded design, offering outstanding protection against environmental stresses. With a mere insertion requirement, this connector simplifies installation while maintaining a high standard of safety and performance. Its durable composition is further enhanced by features such as overvoltage protection and a generous temperature range, ensuring operational efficiency even under extreme conditions. Ideal for use in system automation and other critical data transmission scenarios, it exemplifies modern engineering excellence in connector technology.
Features a circular cable side connector for superior connectivity
Offers insulation displacement connection for time saving assembly without wire stripping
Built with a high degree of protection to ensure safe usage in various environments
Comprises a zinc die cast grip body for improved durability and functionality
Provides protection against harsh ambient conditions with an IP67 rating
Includes rigorous standards compliance to enhance safety in industrial applications
Optimised weight facilitates easier handling and installation during setup
Offers insulation displacement connection for time saving assembly without wire stripping
Built with a high degree of protection to ensure safe usage in various environments
Comprises a zinc die cast grip body for improved durability and functionality
Provides protection against harsh ambient conditions with an IP67 rating
Includes rigorous standards compliance to enhance safety in industrial applications
Optimised weight facilitates easier handling and installation during setup