Phoenix Contact Circular Connector, 9 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-539
- Mfr. Part No.:
- 1613625
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-539
- Mfr. Part No.:
- 1613625
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed for applications requiring durability and reliable performance. It features a robust, straight configuration suitable for both standard and SPEEDCON interlocking systems. Constructed with a metal housing and featuring IP67 rated protection, this product is ideal for harsh environmental conditions, ensuring a secure connection in power applications. The incorporation of a crimp connection method accommodates diverse cable diameters ranging from 5 mm to 8 mm. Advanced safety features and a comprehensive operating temperature range further enhance its suitability for demanding industrial environments.
Designated for power applications with exceptional operational reliability
Designed for easy installation by electrically qualified personnel
Adaptable to various cable diameters for flexible usage
Constructed with high quality metal materials for enhanced durability
Compliant with both EU RoHS and China RoHS regulations
Provides a degree of protection against environmental factors
Integrates seamlessly with existing electrical systems
Designed for easy installation by electrically qualified personnel
Adaptable to various cable diameters for flexible usage
Constructed with high quality metal materials for enhanced durability
Compliant with both EU RoHS and China RoHS regulations
Provides a degree of protection against environmental factors
Integrates seamlessly with existing electrical systems