Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-534
- Mfr. Part No.:
- 1613602
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-534
- Mfr. Part No.:
- 1613602
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for reliable connections in various industrial applications. Featuring a straight design with a screw locking mechanism, this connector ensures secure and dependable connections even in challenging environments. The device accommodates cable diameters ranging from 8 mm to 10 mm and employs a crimp connection method to guarantee optimal performance. This connector is ideal for those seeking robust and versatile connectivity solutions, ensuring consistent EMC protection and flexibility for diverse cable types.
Supports a wide temperature range which ensuring functionality in extreme environments
Designed for easy integration into various devices and systems
Shielded to protect against electromagnetic interference offering reliable performance
Meets stringent RoHS compliance for environmentally conscious usage
Lightweight construction simplifies installation and handling
Designed for easy integration into various devices and systems
Shielded to protect against electromagnetic interference offering reliable performance
Meets stringent RoHS compliance for environmentally conscious usage
Lightweight construction simplifies installation and handling