Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-532
- Mfr. Part No.:
- 1613589
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-532
- Mfr. Part No.:
- 1613589
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed to meet the demands of modern industrial applications. With a robust and compact design, it offers a straight connection for standard and SPEEDCON interlocks. Its sleek M17 thread provides a secure fit, while the advanced crimp connection ensures durability and reliability in a variety of environments. Engineers and technicians can trust in its IP67 rating to protect against dust and water ingress. This connector supports a broad temperature range, making it ideal for challenging conditions.
Supports high frequency applications with excellent shielding
Allows for quick installations with crimping connections
Constructed from high quality materials for longevity
Distinct design elements for straightforward operation
Meets stringent safety standards for electrical installations
Optimised for use in extreme conditions with a wide operating temperature range
Allows for quick installations with crimping connections
Constructed from high quality materials for longevity
Distinct design elements for straightforward operation
Meets stringent safety standards for electrical installations
Optimised for use in extreme conditions with a wide operating temperature range
