Phoenix Contact Circular Connector, 7 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-531
- Mfr. Part No.:
- 1613584
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-531
- Mfr. Part No.:
- 1613584
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Cable | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for versatility and reliability in industrial environments. Built with robust materials, it features a straight design compatible with both standard and SPEEDCON interlock connections, ensuring seamless integration into various applications. With a degree of protection of IP67, it excels in protecting against dust and water ingress, making it an ideal choice for outdoor applications. The connector supports a range of cable diameters from 8 mm to 10 mm while maintaining a connection profile of 6+PE. This product is not only RoHS compliant but also demands safety and operational diligence from users, as outlined in its comprehensive installation notes.
Designed for metal housing to withstand harsh conditions
Compact design making it convenient for various installations
Equipped with a protective seal to prevent moisture ingress
Operates effectively across a wide temperature range
Includes safety warnings to promote correct handling and installation
Compatible with a variety of accessories for tailored solutions
Ideal for critical applications requiring high reliability
Compact design making it convenient for various installations
Equipped with a protective seal to prevent moisture ingress
Operates effectively across a wide temperature range
Includes safety warnings to promote correct handling and installation
Compatible with a variety of accessories for tailored solutions
Ideal for critical applications requiring high reliability