Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
496-529
Mfr. Part No.:
1613579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Robust circular connector is designed for reliable connections in industrial environments. With its screw locking mechanism and an IP67 degree of protection, it ensures optimal performance even in challenging conditions. The connector features a crimp connection method and a versatile cable diameter range, making it suitable for various applications. Its superior build quality includes a metal housing and FPM seal material for excellent durability.

Designed for flexible usage with multiple cable diameter options
Integrates seamlessly into both new and existing installations
Enhances operational safety with clearly outlined installation guidelines
Capable of handling a wide temperature range for versatile applications
Complies with RoHS II directives which ensuring environmentally friendly use