Phoenix Contact Industrial Circular Connectors, 3+PE Contacts, Cable, 13 mm Connector, Socket, Female, IP54, IP66, QPD
- RS Stock No.:
- 496-435
- Mfr. Part No.:
- 1490384
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.00
(exc. VAT)
£13.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.00 |
10 + | £10.12 |
*price indicative
- RS Stock No.:
- 496-435
- Mfr. Part No.:
- 1490384
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3+PE | |
Mounting Type | Cable | |
Connector Size | 13 mm | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP54, IP66 | |
Series | QPD STAS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3+PE | ||
Mounting Type Cable | ||
Connector Size 13 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP54, IP66 | ||
Series QPD STAS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact QPD STAS 3PE1.5 GY is a sophisticated installation connector designed for seamless integration into various motor connections, specifically tailored for Venetian blinds, roller shutters, and awnings. Its innovative IDC connection method allows for straightforward assembly without the need for special tools, promoting efficiency and ease of use on-site. Made with high-quality materials, this connector is adaptable to multiple applications, ensuring longevity and reliable performance in both residential and commercial environments. The robust design also emphasises safety, incorporating mechanical coding to prevent mismatching, thus guaranteeing secure and touch-proof connections.
Compatible with a range of motor connection systems for versatile applications
Assembly process is quick and simple, aiding in time-efficient installations
Offers innovative QUICKON technology for a significant reduction in connection time
Enhanced safety features protect against electrical mismatching and ensure touch-proof connections
Constructed from durable materials to withstand various environmental conditions
Assembly process is quick and simple, aiding in time-efficient installations
Offers innovative QUICKON technology for a significant reduction in connection time
Enhanced safety features protect against electrical mismatching and ensure touch-proof connections
Constructed from durable materials to withstand various environmental conditions