Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
- RS Stock No.:
- 496-358
- Mfr. Part No.:
- 1605596
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.04
(exc. VAT)
£25.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £21.04 |
10 + | £19.36 |
*price indicative
- RS Stock No.:
- 496-358
- Mfr. Part No.:
- 1605596
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed to cater specifically to power applications, ensuring reliable connectivity in demanding environments. Featuring an M23 screw locking mechanism, it provides robust performance with a degree of protection rated at IP67, making it suitable for harsh operating conditions. Engineered for flexible use, it accommodates various cable diameters and utilises crimp connection methods for secure and durable performance. Its advanced safety features, including warnings against operation under load, enhance operational safety and minimize risk.
Compatible with various cable diameters for versatile applications
Regular inspections are facilitated by detailed safety notes
Optimised for use in outdoor applications with protective measures
Multiple approvals guarantee compliance with international safety standards
Material specifications include FPM seals for superior environmental protection
Designed for easy integration with third party connectors
Regular inspections are facilitated by detailed safety notes
Optimised for use in outdoor applications with protective measures
Multiple approvals guarantee compliance with international safety standards
Material specifications include FPM seals for superior environmental protection
Designed for easy integration with third party connectors