Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Socket, Male, IP68, IP69K, 1424001 Series
- RS Stock No.:
- 496-281
- Mfr. Part No.:
- 1424001
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-281
- Mfr. Part No.:
- 1424001
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | 1424001 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series 1424001 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed to ensure robust connectivity in a range of demanding applications. Its innovative QUICKON fast connection technology enables installations to be completed in a fraction of the time, promoting efficiency and ease of use. Constructed with a durable housing that boasts IP68/IP69K protection, this product guarantees reliable performance even in harsh environmental conditions. The panel feed-through is tailored for versatile applications, featuring a spade connection method on the device side and IDC connection method on the field side.
Optimised for front mounting in M25 installations
Designed for compatibility with a range of conductor sizes for versatile applications
Built to withstand challenging environmental conditions with high impact resistance
Supports touch proof connections for enhanced safety
Designed for compatibility with a range of conductor sizes for versatile applications
Built to withstand challenging environmental conditions with high impact resistance
Supports touch proof connections for enhanced safety