Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 496-277
- Mfr. Part No.:
- 1423977
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-277
- Mfr. Part No.:
- 1423977
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through represents an innovative solution for efficient connections in demanding environments. Engineered for robustness, it features a housing with IP68/IP69K and IK07 protection, ensuring reliable performance under harsh conditions. The unique push-in and IDC connection methods facilitate quick installation and maintenance, eliminating the need to open devices for cable connections. Ideal for various applications, including automation and industrial communication, this product is designed to streamline processes while providing safe and secure connections.
Suitable for front mounting enhancing versatility in system layouts
Compatible with a range of accessories for expanded functionality
High electrical performance with a rated current of 20 A
Compatible with a range of accessories for expanded functionality
High electrical performance with a rated current of 20 A