Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, DCC06
- RS Stock No.:
- 496-264
- Mfr. Part No.:
- 1438151
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.32
(exc. VAT)
£13.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.32 |
10 + | £10.41 |
*price indicative
- RS Stock No.:
- 496-264
- Mfr. Part No.:
- 1438151
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | DCC06 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series DCC06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 Push-Pull connector is crafted for universal applications, offering reliability in various environments. This connector features a 4-position layout with unmatched ease of use thanks to its innovative push-lock spring connection, ensuring a tool-free experience when connecting and disconnecting conductors. Designed to withstand tough conditions, the connector is both shock and vibration resistant, making it ideal for rigorous industrial settings. The intuitive design includes colour-coded contact levers for straightforward wire assignment, enhancing installation efficiency while maintaining a secure connection. Perfectly suitable for diverse wiring projects, this connector seamlessly combines functionality and durability, assuring long-term performance under demanding circumstances.
Tool-free connection and disconnection enhances user convenience
Colour-coded levers allow for effortless wire assignment
Shock and vibration resistance ensures durability in challenging conditions
Integrated push-in technology simplifies conductor insertion
Designed to handle various cable diameters for versatile applications
Allows connection with or without ferrules, providing flexibility
Suitable for a wide range of ambient temperatures
Achieves a high degree of protection, safeguarding internal components
Colour-coded levers allow for effortless wire assignment
Shock and vibration resistance ensures durability in challenging conditions
Integrated push-in technology simplifies conductor insertion
Designed to handle various cable diameters for versatile applications
Allows connection with or without ferrules, providing flexibility
Suitable for a wide range of ambient temperatures
Achieves a high degree of protection, safeguarding internal components