Phoenix Contact Circular Connector, 17 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-244
- Mfr. Part No.:
- 1437135
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-244
- Mfr. Part No.:
- 1437135
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting solution is engineered for versatility and reliability, making it an indispensable choice for various industrial applications. Designed with a 17 position pin layout and M12 SPEEDCON coding, it ensures seamless connectivity and quick assembly. With a robust construction featuring TPE litz wire and a compact cable length of 0.5 m, it offers reliable performance in demanding environments. The potted design enhances durability and resistance to environmental factors, ensuring longevity and consistent operation. Moreover, its user friendly features streamline installation processes and enable secure connections without compromising on efficiency.
Includes a lock nut within the packaging for added convenience
Designed to operate effectively in a wide temperature range
Offers a high degree of protection with IP67 and IP65 ratings
Contains contacts made from high quality CuZn material for enhanced conductivity
Supports standardised pin assignments for consistent signal and power transmission
Complies with RoHS and REACH environmental regulations which ensuring eco friendly use
Designed to operate effectively in a wide temperature range
Offers a high degree of protection with IP67 and IP65 ratings
Contains contacts made from high quality CuZn material for enhanced conductivity
Supports standardised pin assignments for consistent signal and power transmission
Complies with RoHS and REACH environmental regulations which ensuring eco friendly use