Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-753
- Mfr. Part No.:
- 1607710
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 494-753
- Mfr. Part No.:
- 1607710
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for robust and reliable connections in demanding industrial environments. Designed for straightforward integration, it features a straight connection method with standard and SPEEDCON interlocks, ensuring compatibility and ease of installation. The housing not only boasts a durable metal construction but is also shielded to provide exceptional EMC protection. With an impressive operating temperature range and high ingress protection rating, this product is ideal for a variety of applications across sectors such as automation, device engineering, and outdoor installations.
Crimping connections that are resilient against vibrations and temperature variations
IP67 rated for superior dust and water resistance in harsh environments
Mounting type allows for adaptable usage across different settings
Compatible with a wide range of devices which ensuring seamless integration
Constructed with durable materials to withstand operational stresses
IP67 rated for superior dust and water resistance in harsh environments
Mounting type allows for adaptable usage across different settings
Compatible with a wide range of devices which ensuring seamless integration
Constructed with durable materials to withstand operational stresses