Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-741
- Mfr. Part No.:
- 1607630
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-741
- Mfr. Part No.:
- 1607630
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered to facilitate seamless connectivity in industrial environments. With its robust design, this connector ensures reliable performance and effective signal transmission for various applications. Its straight architecture, suitable for both standard and SPEEDCON interlock systems, caters to a vast range of connectivity needs, making it an optimal choice for professionals seeking efficiency and durability. The coupler's shielded design ensures enhanced protection against electromagnetic interference, while its impressive degree of protection (IP67) guarantees resilience against dust and water ingress.
Supports outdoor use with additional protective measures against environmental influences
Facilitates effective crimping connections that withstand vibration and temperature variations
Manufactured with a premium metal housing for heightened mechanical strength
Compatible with a wide range of cable diameters for versatile applications
Constructed with high grade materials to meet stringent safety and engineering standards
Provides clear installation guidelines to assist electrically qualified personnel
Facilitates effective crimping connections that withstand vibration and temperature variations
Manufactured with a premium metal housing for heightened mechanical strength
Compatible with a wide range of cable diameters for versatile applications
Constructed with high grade materials to meet stringent safety and engineering standards
Provides clear installation guidelines to assist electrically qualified personnel