Phoenix Contact Connector, 9 Contacts, Thread Mount, M23 Connector, Socket, Female, IP67, M23 PRO Series
- RS Stock No.:
- 494-669
- Mfr. Part No.:
- 1467242
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.68
(exc. VAT)
£17.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.68 |
10 + | £13.51 |
*price indicative
- RS Stock No.:
- 494-669
- Mfr. Part No.:
- 1467242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Thread Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | M23 PRO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a robust and efficient solution for electrical connections. Featuring a straight, shielded design, it is ideal for various applications that demand reliability and versatility. The connector supports a standard and ONECLICK fast locking system, ensuring a secure connection while simplifying installation. Its thoughtful design accommodates a cable diameter range of 6 mm to 10 mm, making it adaptable to different environments. Enhanced by lead free materials in compliance with RoHS II standards, this product guarantees both performance and environmental responsibility.
IP66 and IP68 rated for maximum protection against dust and moisture
Simplified cable assembly process for efficiency
Compatible with multiple locking systems ensuring flexibility in use
Constructed to resist extreme temperatures for reliable performance
Supports high surge voltages for additional safety in electrical installations
Simplified cable assembly process for efficiency
Compatible with multiple locking systems ensuring flexibility in use
Constructed to resist extreme temperatures for reliable performance
Supports high surge voltages for additional safety in electrical installations