Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 493-717
- Mfr. Part No.:
- 1607647
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-717
- Mfr. Part No.:
- 1607647
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly crafted for seamless integration in industrial applications, designed with both functionality and safety in mind. It features a straight connection design and a robust M17 thread type, ensuring a secure and reliable connection. Rated for a high degree of protection at IP67, this connector is resilient against dust and water ingress, making it suitable for a diverse range of environments. The connector boasts 17 positions with a crimp connection method, guaranteeing superior performance under vibration and temperature fluctuations. With its compatibility with SPEEDCON interlocking, this product exemplifies the ideal choice for durable and efficient connectivity.
Designed for flexible use with various cable diameters enhancing utility in diverse setups
Incorporates consistent EMC protection for reliable performance in industrial settings
Manufactured with durable housing materials to ensure longevity and resilience
Supports various electrical specifications catering to advanced connectivity needs
Safety features include warnings against misuse which ensuring proper installation by qualified personnel
Incorporates consistent EMC protection for reliable performance in industrial settings
Manufactured with durable housing materials to ensure longevity and resilience
Supports various electrical specifications catering to advanced connectivity needs
Safety features include warnings against misuse which ensuring proper installation by qualified personnel