Phoenix Contact Connector, 4 Contacts, Cable, IP65, IP67, SACC Series
- RS Stock No.:
- 493-686
- Mfr. Part No.:
- 1414415
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-686
- Mfr. Part No.:
- 1414415
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is a robust connector distributor designed specifically for Ethernet applications. The shielded design, made from zinc die-cast and nickel-plated material, ensures durability and protection in demanding environments.
4 positions
Insulation displacement connection technology
Halogen free
Insulation displacement connection technology
Halogen free
Related links
- Phoenix Contact Circular Connector IP67, SACC Series
- Phoenix Contact Connector Cable IP67, SACC Series
- Phoenix Contact Connector Cable IP67, SACC Series
- Phoenix Contact Connector Cable IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series