Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 493-636
- Mfr. Part No.:
- 1607758
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 493-636
- Mfr. Part No.:
- 1607758
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to provide robust and reliable connectivity in demanding industrial environments. Featuring a straight design and a screw locking mechanism, this connector ensures secure connections that withstand vibrations and varied environmental conditions. It incorporates advanced technology with an IP67 degree of protection, making it suitable for outdoor applications. The product is characterised by its flexible use, accommodating various cable diameters while maintaining excellent EMC protection. Engineered for seamless integration, this connector is an optimal choice for various applications in power distribution and control engineering.
Crimp connection technology allows for easy and effective assembly
Supports a wide temperature range for versatile application potential
Constructed with high quality materials which ensuring durability
Meets EU RoHS compliance reflecting a commitment to environmental standards
Suitable for applications in plant engineering and controller systems
Supports a wide temperature range for versatile application potential
Constructed with high quality materials which ensuring durability
Meets EU RoHS compliance reflecting a commitment to environmental standards
Suitable for applications in plant engineering and controller systems