Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 493-498
- Mfr. Part No.:
- 1619327
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£331.74
(exc. VAT)
£398.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £331.74 | £165.87 |
*price indicative
- RS Stock No.:
- 493-498
- Mfr. Part No.:
- 1619327
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
IP Rating | IP67 | |
Series | K-3E | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-3E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is crafted from durable molded plastic and is designed for reliable performance in demanding environments. With its straight configuration and screw locking mechanism, this connector ensures secure connections in various applications, including industrial and automation settings. Designed to withstand harsh conditions, it boasts an impressive degree of protection, making it suitable for both fixed and flexible installations.
Designed with customer specific assemblies and flexible cable lengths
IP67 rated protection guarantees reliability in challenging environments
Compatible with standards for easy integration into existing systems
Ideal for applications in plant controller and electrical device engineering
Suitable for both outdoor and indoor applications with proper safety measures
Environmentally friendly construction compliant with EU RoHS and REACH regulations
IP67 rated protection guarantees reliability in challenging environments
Compatible with standards for easy integration into existing systems
Ideal for applications in plant controller and electrical device engineering
Suitable for both outdoor and indoor applications with proper safety measures
Environmentally friendly construction compliant with EU RoHS and REACH regulations