Phoenix Contact Connector, 6 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 493-497
- Mfr. Part No.:
- 1619322
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£448.98
(exc. VAT)
£538.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £448.98 | £224.49 |
*price indicative
- RS Stock No.:
- 493-497
- Mfr. Part No.:
- 1619322
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
IP Rating | IP67 | |
Series | K-5E | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector embodies the culmination of reliable design and advanced engineering, ensuring seamless connections in industrial environments. With robust construction and a moulded plastic design, it offers dependable performance while safeguarding sensitive electrical components. Ideal for plant, controller, and electrical device engineering, this connector promotes safety and efficiency. The series X feature of screw locking mechanisms ensures secure connections, minimising the risk of inadvertent disconnections. Designed to withstand high environmental stresses, its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor applications.
Flexible cable conduit capability supports complex installations
Complies with EU RoHS substance requirements for eco friendliness
Constructed with die cast zinc housing for added strength
Suitable for high current applications with a robust design
Complies with EU RoHS substance requirements for eco friendliness
Constructed with die cast zinc housing for added strength
Suitable for high current applications with a robust design