Phoenix Contact Connector, 6 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 493-495
- Mfr. Part No.:
- 1619318
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£399.56
(exc. VAT)
£479.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £399.56 | £199.78 |
*price indicative
- RS Stock No.:
- 493-495
- Mfr. Part No.:
- 1619318
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
IP Rating | IP67 | |
Series | K-5E | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in moulded plastic on both sides is engineered for robust and reliable performance in demanding environments. Designed with a series KST configuration, it features a straight casing providing excellent versatility for various applications. With a unique combination of high quality materials and precision engineering, this product ensures optimal electrical connectivity while maintaining a degree of protection IP67 when locked. Suitable for frequent usage, it supports up to 50 insertion and withdrawal cycles. The vibrant orange outer sheath not only highlights its industrial purpose but also ensures easy identification.
Manufactured with halogen free PUR cable which ensuring environmental compliance
Engineered for high flexibility with customer specific assemblies and lengths available
Crafted to support a wide ambient temperature range suitable for various operational conditions
Incorporates advanced shielding to enhance signal integrity and reduce interference
Constructed using die cast zinc housing for superior durability and resistance to environmental factors
Engineered for high flexibility with customer specific assemblies and lengths available
Crafted to support a wide ambient temperature range suitable for various operational conditions
Incorporates advanced shielding to enhance signal integrity and reduce interference
Constructed using die cast zinc housing for superior durability and resistance to environmental factors