Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Socket, Male, IP66, IP68, M23 Pro Series
- RS Stock No.:
- 493-172
- Mfr. Part No.:
- 1339323
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.76 |
| 10 - 24 | £8.06 |
| 25 + | £7.27 |
*price indicative
- RS Stock No.:
- 493-172
- Mfr. Part No.:
- 1339323
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Series | M23 Pro | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
Series M23 Pro | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Front Mounting is designed for universal signal applications. It utilizes the ONECLICK fast locking system for secure and efficient connections, making it ideal for demanding industrial applications. The connector complies with RoHS II regulations, ensuring environmental safety.
9 position male
flange dimensions 26 mm x 26 mm
M23 Thread
UL 94 V0 Flammability rating
flange dimensions 26 mm x 26 mm
M23 Thread
UL 94 V0 Flammability rating
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP66 M23 Pro Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 Pro Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
