Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
Broadcast equipment Test and measurement equipment Medical equipment General industrial machinery Vending machines Available in 2 shell sizes and 4 contact arrangements All have thread coupling and key way polarisation to prevent misalignment when mating
Attribute
Value
Number of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Series
JC
Voltage Rating
250 V ac
Mating Type
Bayonet
Shell Size
21
Housing Material
Aluminium
Contact Plating
Silver
Contact Material
Copper Alloy
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.