ITT Cannon Connector, 24 Contacts, Panel Mount, Socket, Female, JC Series
- RS Stock No.:
- 491-330
- Mfr. Part No.:
- JC2A25-24S
- Brand:
- ITT Cannon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£8.172
(exc. VAT)
£9.806
(inc. VAT)
- RS Stock No.:
- 491-330
- Mfr. Part No.:
- JC2A25-24S
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Number of Contacts | 24 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
Current Rating | 5A | |
Series | JC | |
Body Orientation | Straight | |
Voltage Rating | 250 V ac | |
Mating Type | Screw On | |
Shell Size | 25 | |
Housing Material | Aluminium | |
Contact Plating | Silver | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Number of Contacts 24 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 5A | ||
Series JC | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
Mating Type Screw On | ||
Shell Size 25 | ||
Housing Material Aluminium | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
JC2A Panel Mount Receptacle


ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
Broadcast equipment
Test and measurement equipment
Medical equipment
General industrial machinery
Vending machines
Available in 2 shell sizes and 4 contact arrangements
All have thread coupling and key way polarisation to prevent misalignment when mating
Test and measurement equipment
Medical equipment
General industrial machinery
Vending machines
Available in 2 shell sizes and 4 contact arrangements
All have thread coupling and key way polarisation to prevent misalignment when mating