Bulgin Circular Connector, 2 Contacts, Cable, Standard Connector, Socket, Female, IP69K, IP68, Standard Buccaneer Series
- RS Stock No.:
- 489-532
- Distrelec Article No.:
- 144-62-073
- Mfr. Part No.:
- PX0736/S
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£21.30
(exc. VAT)
£25.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 638 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.30 |
| 10 - 49 | £19.57 |
| 50 - 99 | £18.55 |
| 100 + | £16.99 |
*price indicative
- RS Stock No.:
- 489-532
- Distrelec Article No.:
- 144-62-073
- Mfr. Part No.:
- PX0736/S
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 12A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP69K, IP68 | |
| Series | Standard Buccaneer | |
| Orientation | Straight | |
| Coding | S | |
| Voltage | 250.0V | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Shell Size | 38 | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 12A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP69K, IP68 | ||
Series Standard Buccaneer | ||
Orientation Straight | ||
Coding S | ||
Voltage 250.0V | ||
Mating Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Shell Size 38 | ||
Housing Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Bulgin Standard Buccaneer Series Circular Connector, 12A Current Rating, IP68/IP69K - PX0736/S
This circular connector is tailored for high-performance connections in challenging conditions, making it an important component for professionals in the automation, electronics, electrical, and mechanical sectors. It is ideal for outdoor or industrial use, ensuring consistent connectivity along with a robust waterproof and dustproof seal compliant with IP68 and IP69K standards.
Features & Benefits
• Threaded locking mechanism provides stable mated connections
• Durable polymer housing resists corrosion and wear
• Simple assembly without special tools for user convenience
Applications
• Suitable for outdoor electrical installations in harsh environments
• Ideal for marine equipment needing waterproof connections
• Effective for power supply connections in automation systems
• Ensures secure wiring for industrial machinery and equipment
What is the maximum operating temperature for this connector?
The maximum operating temperature is +70°C, allowing it to function in varying environmental conditions.
How does the threaded connection enhance reliability?
Threaded connections create a secure bond that reduces the risk of accidental disconnection, which is important for high-reliability applications.
What type of cable termination method does it use?
This connector employs a screw termination method, providing a straightforward and dependable means of connecting wires without the need for additional tools.
Approvals
CSA; UL; VDE