Bulgin Circular Connector, 2 Contacts, Panel Mount, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.81

(exc. VAT)

£17.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,147 unit(s) ready to ship
  • Plus 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£14.81
10 - 49£13.64
50 - 99£12.88
100 +£11.82

*price indicative

RS Stock No.:
489-526
Distrelec Article No.:
144-62-321
Mfr. Part No.:
PX0735/P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Panel Mount

Connector Size

Standard

Current

12A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

Standard Buccaneer

Voltage

250.0V

Minimum Operating Temperature

-20°C

Shell Size

38

Mating Type

Threaded

Termination Type

Screw

Maximum Operating Temperature

70°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TN

Bulgin Circular Connector


The Bulgin Buccaneer series 2-poles male circular front panel mounting connector has a plug-type connection. This connector has a voltage rating of 250VAC/DC and current rating is up to 12A per contact. This cable mounting connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts. The connectors also feature a positive locking mating system that means the connector cannot be mismatched.

Environment

The standard series of buccaneer connectors are protected to IP68 when mated. This means they are dust-tight and resistant to particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Frequently asked questions (FAQs)Q: Are there accessories available for this connector?

A: There are connector caps available for standard buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The standard buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable-to-cable connection, or with a panel, chassis and PCB connectors.

Q: Are contacts supplied with this connector?

A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.

Features and Benefits


Screw termination

Straight body orientation

Easy assembly, no special tools required

Insulation resistance is greater than 104Mohm

Operation temperature ranges between -20°C and 70°C

Positive locking keyways

Shell size is 38mm

Unshielded

Water and dustproof

Applications


Electrical equipment

Industrial automation

Certifications


CSA certified

IP68 rated

UL approved

VDE approved

Approvals

CSA; UL; VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy