Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
488-569
Mfr. Part No.:
1607627
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered for robust connectivity in diverse industrial applications. With its straight configuration and innovative SPEEDCON technology, it delivers superior performance through easy, reliable connections. Designed to support a range of cable diameters, this circular connector not only guarantees a high degree of protection (IP67) against environmental factors but also meets stringent safety standards. Its 17 pin design ensures effective data transmission, making it an ideal choice for demanding automation and control cabinet environments. The connector is built from high quality materials to withstand temperature variations and harsh conditions, ensuring longevity and minimal maintenance in the field.

Offers a compact design that easily fits in constrained spaces
Complies with the latest safety and environmental standards for secure operation
Robust materials ensure durability in extreme conditions
Facilitates easy installation with clear guidelines for qualified personnel
Allows for flexible use with various cable diameters optimising installation options
Every connector is regularly inspected for quality assurance enhancing trust
Has a lightweight profile which ensuring ease of handling during installation