Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-516
- Mfr. Part No.:
- 1613590
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 488-516
- Mfr. Part No.:
- 1613590
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered to deliver reliable connectivity in industrial environments. This robust connector features a straight design with compatibility for standard and SPEEDCON interlock mechanisms, ensuring secure connections. Designed for versatility, it accommodates up to eight positions and provides shielding for enhanced performance. The construction utilises a crimp connection method, making it suitable for demanding applications where durability is paramount. The protective features make it a prime choice for installations exposed to adverse conditions, effectively safeguarding the integrity of connections.
Designed to operate efficiently in extreme temperature ranges
Offers IP67 protection which ensuring resistance to dust and water ingress
Supports vibration and temperature resistance suitable for dynamic environments
Facilitates easy maintenance with a modular design allowing for crimp contact replacement
Conforms to international safety standards which ensuring compliance and reliability
Offers IP67 protection which ensuring resistance to dust and water ingress
Supports vibration and temperature resistance suitable for dynamic environments
Facilitates easy maintenance with a modular design allowing for crimp contact replacement
Conforms to international safety standards which ensuring compliance and reliability