Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 488-503
- Mfr. Part No.:
- 1605580
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-503
- Mfr. Part No.:
- 1605580
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for reliable connections in advanced industrial applications. Designed with a straight long format featuring a robust M23 interface, it ensures seamless integration with various systems. The product boasts exceptional resilience, with a degree of protection rated at IP67, making it ideal for outdoor and harsh environments. Its versatile capabilities allow compatibility with SPEEDCON interlock and standard knurled nuts, enhancing flexible connection options. Crafted from high quality materials, the coupler connector guarantees long service life and dependable performance, catering to a diverse range of sectors including automation and device manufacturing.
Designed for crimp connection to withstand vibrations
Enables secure connections across multiple cable diameters
Complies with EU RoHS guidelines for material safety
Suitable for a variety of applications in plant and electrical engineering
Provides a high quality metal housing for superior durability
Included safety notes ensure proper installation and use
Enables secure connections across multiple cable diameters
Complies with EU RoHS guidelines for material safety
Suitable for a variety of applications in plant and electrical engineering
Provides a high quality metal housing for superior durability
Included safety notes ensure proper installation and use