Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 488-470
- Mfr. Part No.:
- 1613525
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 488-470
- Mfr. Part No.:
- 1613525
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Front Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SM | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting with a knurled nut, providing exceptional reliability in various industrial applications. With its innovative SPEEDCON connection technology, this circular connector guarantees swift and secure connections, ensuring minimal downtime in operations. The angled fixed structure allows for versatile installation options, making it suitable for tight spaces. It features a robust design that includes a high quality zinc die cast housing and durable insulator materials, delivering enhanced performance in challenging environments. This product is an ideal choice for professionals seeking a dependable solution to meet their connection needs with industry leading safety and compliance standards.
Angled design optimises space for flexible mounting options
IP67 rating provides reliable operation in wet and dusty conditions
Meets stringent safety standards for peace of mind in industrial applications
Compatible with a variety of crimp contacts for diverse connectivity needs
Lightweight design facilitates easier handling and installation
IP67 rating provides reliable operation in wet and dusty conditions
Meets stringent safety standards for peace of mind in industrial applications
Compatible with a variety of crimp contacts for diverse connectivity needs
Lightweight design facilitates easier handling and installation