Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-455
- Mfr. Part No.:
- 1607737
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-455
- Mfr. Part No.:
- 1607737
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed to ensure reliable, safe, and efficient connectivity in demanding environments. With its robust screw locking mechanism and IP67 protection rating, it effortlessly withstands harsh conditions, making it an ideal choice for applications in automation and electrical engineering. The product features a versatile configuration supporting various cable diameters, enabling flexible installations without compromising performance. Crafted from premium materials, it assures durability while offering easy integration with existing systems.
Enables flexible connectivity with various cable sizes
Molded designs facilitate preassembled cable options
Provides straightforward installation with a user friendly locking mechanism
Constructed from high quality metals for long term use
Ideal for dynamic industrial applications requiring secure connections
Facilitates compliance with industry specific regulations
Molded designs facilitate preassembled cable options
Provides straightforward installation with a user friendly locking mechanism
Constructed from high quality metals for long term use
Ideal for dynamic industrial applications requiring secure connections
Facilitates compliance with industry specific regulations