Phoenix Contact Connector, M23 Connector, IP67, K-12 Series
- RS Stock No.:
- 488-183
- Mfr. Part No.:
- 1619290
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£299.26
(exc. VAT)
£359.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.26 | £149.63 |
*price indicative
- RS Stock No.:
- 488-183
- Mfr. Part No.:
- 1619290
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Size | M23 | |
| IP Rating | IP67 | |
| Series | K-12 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Size M23 | ||
IP Rating IP67 | ||
Series K-12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Connector features a robust design ideal for various industrial applications. Designed for efficiency, the connector offers reliable performance with a molded plastic construction that includes both straight and shielded elements. Its screw locking mechanism ensures secure connections even in demanding environments. With a capacity to withstand extreme temperatures and maintain integrity in harsh conditions, this device stands out for its longevity and durability. The vibrant orange outer sheath not only ensures visibility but also complies with industry standards for safety and performance.
Designed to provide high flexibility with customisable cable assemblies
Manufactured with halogen free materials for safer operations
Ideal for environments requiring IP67 degree of protection
Supports a wide operational temperature range for versatile application
Constructed to endure over 50 insertion and withdrawal cycles
Compliant with significant environmental standards which ensuring minimal impact
Manufactured with halogen free materials for safer operations
Ideal for environments requiring IP67 degree of protection
Supports a wide operational temperature range for versatile application
Constructed to endure over 50 insertion and withdrawal cycles
Compliant with significant environmental standards which ensuring minimal impact
