Phoenix Contact Connector, 6 Contacts, Cable Mount, M23 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 488-175
- Mfr. Part No.:
- 1618964
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£297.46
(exc. VAT)
£356.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £297.46 | £148.73 |
*price indicative
- RS Stock No.:
- 488-175
- Mfr. Part No.:
- 1618964
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
IP Rating | IP67 | |
Series | K-5E | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Connector is designed for reliability and efficiency in industrial applications. It offers a robust solution with a moulded plastic design that ensures durability in demanding environments. Equipped with a straightforward screw locking mechanism, the connector guarantees a secure fit, preventing accidental disconnections. With its five positions plus PE, this connector efficiently supports significant electrical load requirements. Its shielded construction further enhances performance by reducing interference, making it an excellent choice for applications requiring high integrity signal and power transmission.
IP67 rated which ensuring optimal defence against dust and temporary water exposure
High current capacity facilitates compatibility with demanding electrical setups
Temperature resistant design supports a wide range of operational conditions
User friendly installation process simplifies maintenance and setup
5+PE configuration allows integration into various electrical circuits smoothly
Environmentally friendly materials contribute to sustainable practices
High current capacity facilitates compatibility with demanding electrical setups
Temperature resistant design supports a wide range of operational conditions
User friendly installation process simplifies maintenance and setup
5+PE configuration allows integration into various electrical circuits smoothly
Environmentally friendly materials contribute to sustainable practices