Phoenix Contact Industrial Power Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, 15546
- RS Stock No.:
- 488-084
- Mfr. Part No.:
- 1554694
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 488-084
- Mfr. Part No.:
- 1554694
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67, IP69K | |
Series | 15546 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series 15546 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for reliable and versatile use in various industrial applications. Featuring an 8 position configuration and straight pin design, it optimally accommodates universal connection needs. The robust construction ensures durability, while the secure rear mounting and Pg9 thread type facilitate easy installation. Engineered with TPE litz wire, this device connector combines flexibility with environmental resilience. Its compatibility with a broad range of devices makes it an ideal choice for automation and control systems, further exemplified by its adherence to RoHS II standards, making it a responsible choice for modern manufacturing.
Offers a streamlined installation with locking nut for enhanced security
Designed for high transmission safety through optional EMC nut shield connection
Utilises durable materials including PUR and FKM for enhanced longevity
Compatible with various cable types which ensuring versatility in applications
Provides excellent ambient temperature resilience for diverse operational environments
Incorporates over voltage category II for increased protection in use
compact design ideal for space constrained environments
Designed for high transmission safety through optional EMC nut shield connection
Utilises durable materials including PUR and FKM for enhanced longevity
Compatible with various cable types which ensuring versatility in applications
Provides excellent ambient temperature resilience for diverse operational environments
Incorporates over voltage category II for increased protection in use
compact design ideal for space constrained environments