Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 487-806
- Mfr. Part No.:
- 1607046
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£314.56
(exc. VAT)
£377.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £314.56 | £19.66 |
*price indicative
- RS Stock No.:
- 487-806
- Mfr. Part No.:
- 1607046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust and reliable connection solution for electrical systems, featuring an angled fixed design with a screw locking mechanism. Ideal for applications that require high quality connectivity, it accommodates various connection types through its integrated crimp mechanism. Designed to operate seamlessly in challenging environments, this connector ensures safety and efficiency in data transmission and power supply, making it an essential component for plant and device engineering.
Constructed with durable materials for enhanced longevity
IP67 rated offering dust and water resistance
Electrical properties optimise performance in demanding conditions
Designed with easy mounting options to expedite installation
Meets multiple compliance standards for safety and reliability
Lightweight construction simplifies integration into various systems
IP67 rated offering dust and water resistance
Electrical properties optimise performance in demanding conditions
Designed with easy mounting options to expedite installation
Meets multiple compliance standards for safety and reliability
Lightweight construction simplifies integration into various systems