Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, K-3E Series

Subtotal (1 pack of 2 units)*

£437.20

(exc. VAT)

£524.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£437.20£218.60

*price indicative

RS Stock No.:
487-394
Mfr. Part No.:
1619328
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

Series

K-3E

COO (Country of Origin):
DE
The Phoenix Contact Connector in moulded plastic is ideal for versatile applications in plant and electrical device engineering. Designed with a robust structure, it ensures optimal performance in demanding environments. The connector features a straight design and is equipped with a screw locking mechanism, ensuring secure connections even in challenging settings. This product exemplifies quality and reliability, tailored to meet the needs of professionals seeking efficient connectivity solutions.

IP67 degree of protection allows for use in harsh environmental conditions
Versatile cable specifications support various installation requirements
Optimised for both fixed and flexible installations with an extended operating temperature range
Compatible with standard M17 connectors enhancing interoperability
Incorporates a durable shielded cable to minimise interference
Lightweight design simplifies installation and handling