Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-093
- Mfr. Part No.:
- 1243574
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£17.27
(exc. VAT)
£20.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £17.27 |
10 + | £15.89 |
*price indicative
- RS Stock No.:
- 484-093
- Mfr. Part No.:
- 1243574
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is engineered to meet the demanding requirements of industrial applications. Featuring a robust metal housing and an IP67 degree of protection, this connector ensures reliable performance even in harsh environments. The SPEEDCON locking mechanism allows for quick and efficient assembly, minimising downtime during installations. Its twelve position socket enables seamless feedback and signal transmission, ensuring consistent operation. When safety and reliability are paramount, this connector stands out as a premier choice for professionals in the industry.
Designed for easy on site assembly saving time during installation
Meets stringent EMC protection requirements for enhanced safety
Suitable for a wide variety of applications in rugged environments
Utilises a screw connection type that enhances durability
Allows for crimp connection for reliable electrical performance
Compatible with multiple accessories to expand its functionality
Meets stringent EMC protection requirements for enhanced safety
Suitable for a wide variety of applications in rugged environments
Utilises a screw connection type that enhances durability
Allows for crimp connection for reliable electrical performance
Compatible with multiple accessories to expand its functionality