Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-092
- Mfr. Part No.:
- 1243452
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.06
(exc. VAT)
£63.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £53.06 |
*price indicative
- RS Stock No.:
- 484-092
- Mfr. Part No.:
- 1243452
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for versatile and robust connectivity, catering to the demanding requirements of various applications. Engineered with a focus on superior performance, it features an angled design that is not only space efficient but also enhances ease of installation. The connector is equipped with a screw locking mechanism, ensuring a secure and reliable connection even in challenging environments. Additionally, its IP67 rating signifies excellent protection against dust and water ingress, making it ideal for outdoor and industrial use. Whether for automation, machine building, or electric vehicle infrastructure, this cable connector delivers optimal functionality and durability.
Supports a wide cable diameter range for flexibility
Constructed from high quality materials for enhanced durability
Lead free construction adheres to environmental standards
Reliable performance in both extreme temperature and humidity conditions
Compatible with various litz wire types for versatile applications
Constructed from high quality materials for enhanced durability
Lead free construction adheres to environmental standards
Reliable performance in both extreme temperature and humidity conditions
Compatible with various litz wire types for versatile applications