Phoenix Contact Circular Connectors, 5+PE Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 484-091
- Mfr. Part No.:
- 1243164
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.62
(exc. VAT)
£27.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £22.62 |
10 + | £20.81 |
*price indicative
- RS Stock No.:
- 484-091
- Mfr. Part No.:
- 1243164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5+PE | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5+PE | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector designed for reliability in rugged industrial environments. This cable connector features a straight short design with SPEEDCON technology, ensuring quick and secure connections. Engineered to provide exceptional performance, it accommodates a wide cable diameter range and is rated for high protection against dust and water, making it suitable for outdoor applications. Its robust construction and lead free materials comply with RoHS II standards, ensuring a safer choice for eco conscious users.
Ensures easy assembly with preassembled moulded designs available
Built from durable metal housing for longevity in harsh conditions
Allows versatility with compatibility for cable diameters of 7.5 mm to 14 mm
Delivers consistent EMC protection for uninterrupted performance in industrial settings
Facilitates easy maintenance with clear safety warnings for handling
Built from durable metal housing for longevity in harsh conditions
Allows versatility with compatibility for cable diameters of 7.5 mm to 14 mm
Delivers consistent EMC protection for uninterrupted performance in industrial settings
Facilitates easy maintenance with clear safety warnings for handling