Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K
- RS Stock No.:
- 484-059
- Mfr. Part No.:
- 1047355
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.18 |
10 + | £9.37 |
*price indicative
- RS Stock No.:
- 484-059
- Mfr. Part No.:
- 1047355
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
IP Rating | IP66, IP68, IP69K | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is engineered for seamless integration in a variety of industrial applications. This exceptional product excels in direct connection tasks, ensuring reliable and efficient performance where it is needed most. Built with a robust design, it accommodates single wires and push-in connections, making it ideal for environments that demand durability and ease of installation. With its impressive specifications, including a generous cable length and a range of cable diameters, this panel feed-through guarantees compatibility with various setups.
Features a robust housing material that withstands severe impacts
Complies with EU RoHS regulations ensuring environmental safety
Compatible with multiple conductor sizes for versatile applications
Optimised for frequent use with a high number of insertion cycles
Complies with EU RoHS regulations ensuring environmental safety
Compatible with multiple conductor sizes for versatile applications
Optimised for frequent use with a high number of insertion cycles