Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 484-053
- Mfr. Part No.:
- 1039563
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.56 |
10 + | £9.72 |
*price indicative
- RS Stock No.:
- 484-053
- Mfr. Part No.:
- 1039563
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
IP Rating | IP65, IP67, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation Connector from the QPD series redefines efficiency and reliability in electrical connections. Featuring an innovative IDC connection method, it is crafted to accommodate various conductor sizes, ensuring a robust performance in demanding environments. Designed specifically to withstand harsh conditions with an IP68/IP69K rating, this connector guarantees maximised durability. Its elegant black housing not only adds aesthetic value but also offers protection against environmental challenges. With the ability to handle a voltage rating of 690 V and a current capacity of 20 A, this product stands out for applications requiring dependable and high performance connectivity.
High resistance to impact and environmental factors enhances longevity
Supports easy maintenance with a design allowing rapid device replacement
Manufactured with premium materials to ensure optimal performance and reliability
Compatible with a variety of conductor configurations for flexible usage
Designed for installation in space constrained locations without compromising quality
Supports easy maintenance with a design allowing rapid device replacement
Manufactured with premium materials to ensure optimal performance and reliability
Compatible with a variety of conductor configurations for flexible usage
Designed for installation in space constrained locations without compromising quality