Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 484-033
- Mfr. Part No.:
- 1061950
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,303.00
(exc. VAT)
£1,563.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,303.00 | £13.03 |
*price indicative
- RS Stock No.:
- 484-033
- Mfr. Part No.:
- 1061950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for easy integration into a variety of applications, featuring a robust straight plug design and a 4 position layout. The innovative SPEEDCON fast locking system enables quick and secure connections, while the insulation displacement connection ensures efficient assembly without the need for wire stripping. Crafted from durable materials, this connector is suitable for challenging environments, offering a high degree of protection against mechanical strain.
Insulation displacement connection enables streamlined assembly
Wide external cable diameter compatibility enhances versatility
Designed to withstand mechanical stresses in tough environments
High degree of protection ensures safe operation in various conditions
Wide external cable diameter compatibility enhances versatility
Designed to withstand mechanical stresses in tough environments
High degree of protection ensures safe operation in various conditions