Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO Series
- RS Stock No.:
- 483-973
- Mfr. Part No.:
- 1342733
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.58
(exc. VAT)
£22.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.58 |
| 10 + | £17.09 |
*price indicative
- RS Stock No.:
- 483-973
- Mfr. Part No.:
- 1342733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M23 cable connector from the M23 PRO series. It is a straight connector, shielded, with the ONECLICK fast locking system and 16+3 positions. The direction of rotation is standard, and the contact connection type is a socket with a solder connection. The cable diameter range is from 4 mm to 8.5 mm, and it has N coding. This item is lead-free in accordance with RoHS II without Exemption 6c (Pb less than 0.1 %).
Solutions with cross-manufacturer compatibility for standard and fast locking systems
ONECLICK fast locking system with an optically, haptic ally, and acoustically clear locking position
Reliable under the harshest conditions cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Easy, cost-effective cable assembly: uniform shielding of M17 to M40
ONECLICK fast locking system with an optically, haptic ally, and acoustically clear locking position
Reliable under the harshest conditions cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Related links
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Connector Cable Mount Plug IP66 IP69K, M23 PRO Series
