Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, 1438
- RS Stock No.:
- 483-306
- Mfr. Part No.:
- 1438155
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.32
(exc. VAT)
£13.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £11.32 |
10 + | £10.41 |
*price indicative
- RS Stock No.:
- 483-306
- Mfr. Part No.:
- 1438155
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | 1438 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series 1438 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact universal circular connector is designed for seamless integration into various applications requiring reliable connectivity. Featuring a 4-position configuration and an angled M12 Push-Pull design, it ensures easy handling and quick connections. The innovative push-lock spring connection allows for tool-free assembly and disassembly, providing a practical solution for both installation and maintenance. Crafted with durable materials, this connector is built to withstand harsh environments, making it ideal for industrial settings. Additionally, it boasts a robust sealing capability, ensuring protection against dust and moisture, thus enhancing longevity and performance. With intuitive wire management and clear numerical identification of contact levers, it simplifies wiring tasks, improving operational efficiency while maintaining high standards of electrical integrity.
Time-saving push-lock connection for effortless assembly
Integrated Push-in Technology for direct wire insertion
Shock and vibration resistance for enhanced reliability
Color-coded contact levers for intuitive wiring
Dual compatibility for connecting with or without ferrules
Compact design optimized for space-constrained installations
Integrated Push-in Technology for direct wire insertion
Shock and vibration resistance for enhanced reliability
Color-coded contact levers for intuitive wiring
Dual compatibility for connecting with or without ferrules
Compact design optimized for space-constrained installations