Phoenix Contact Circular Connector, 9 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-258
- Mfr. Part No.:
- 1613622
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 483-258
- Mfr. Part No.:
- 1613622
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector combines strength and versatility, making it ideal for various industrial applications. Designed with a SPEEDCON locking mechanism and featuring an IP67 protection rating, it stands out for its robustness in challenging environments. The connector accommodates cable diameters between 8 mm and 10 mm and ensures reliable connectivity with its crimp connection method. With 9 positions available, it is engineered to provide seamless performance where power and signal integrity are equally paramount, catering to diverse requirements in automation and control cabinet engineering. A carefully crafted housing made from durable metals enhances its longevity and resilience, while the comprehensive technical specifications ensure compatibility with a wide range of applications, making it a preferred choice for professionals seeking reliability and efficiency in their connections.
Accommodates a versatile range of cable diameters
Nine position configuration ensures flexible usage
Metal housing enhances durability and longevity
Crimp connection method provides reliable performance
Engineered for optimal power and signal integrity
Suitable for a variety of applications in automation
Nine position configuration ensures flexible usage
Metal housing enhances durability and longevity
Crimp connection method provides reliable performance
Engineered for optimal power and signal integrity
Suitable for a variety of applications in automation